Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDM24-9-UDW-P6R | |
|---|---|
DigiKey Part Number | 179-SDM24-9-UDW-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SDM24-9-UDW-P6R |
Description | AC/DC DESKTOP ADAPTER 9V 27W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9V 27 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM24-9-UDW-P6R Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.86" L x 1.81" W x 1.22" H (98.0mm x 46.0mm x 31.0mm) |
Voltage - Output 9V | Approval Agency CE, cURus, FCC, TUV |
Current - Output (Max) 3A | Standard Number 60601-1 |
Power (Watts) 27 W | Weight 0.441 lb (200.03 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI36-9-UD-P5R | Bel Power Solutions | 0 | SDI36-9-UD-P5R-ND | 17,11079 € | Parametric Equivalent |
| SDM24-9-UD-P5R | Bel Power Solutions | 0 | 179-SDM24-9-UD-P5R-ND | 15,34990 € | Parametric Equivalent |
| SDM24-9-UD-P6R | Bel Power Solutions | 0 | 179-SDM24-9-UD-P6R-ND | 18,49400 € | Parametric Equivalent |
| SDM24-9-UDW-P5R | Bel Power Solutions | 0 | 179-SDM24-9-UDW-P5R-ND | 19,14842 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.030 | 15,54254 € | 31.551,36 € |
| Unit Price without VAT: | 15,54254 € |
|---|---|
| Unit Price with VAT: | 18,49562 € |




