
SDM24-12-UD-ST | |
|---|---|
DigiKey Part Number | 179-SDM24-12-UD-ST-ND |
Manufacturer | |
Manufacturer Product Number | SDM24-12-UD-ST |
Description | AC-DC, 12 VDC, 2 A, SW, C8 DESK- |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Category | Power (Watts) 24 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Stripped, Tinned Wire Leads |
Form Desktop (Class II) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.86" L x 1.81" W x 1.22" H (98.0mm x 46.0mm x 31.0mm) |
Voltage - Output 12V | Approval Agency CE, cURus, FCC, TUV |
Current - Output (Max) 2A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.015 | 19,93372 € | 20.232,73 € |
| Unit Price without VAT: | 19,93372 € |
|---|---|
| Unit Price with VAT: | 23,72113 € |

