
SDM120-48-UD-P5R | |
|---|---|
DigiKey Part Number | 179-SDM120-48-UD-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SDM120-48-UD-P5R |
Description | AC-DC, 48 VDC, 2.5 A, SW, C8 DES |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 48V 130 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 130 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm) | |
Approval Agency | CE, cULus, FCC, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 47,95278 € | 6.905,20 € |
| Unit Price without VAT: | 47,95278 € |
|---|---|
| Unit Price with VAT: | 57,06381 € |

