
SDM120-19-UD-P6 | |
|---|---|
DigiKey Part Number | 179-SDM120-19-UD-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDM120-19-UD-P6 |
Description | AC-DC, 19 VDC, 6.31 A, SW, C8 DE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19V 120 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 47" (1.20m) |
Input Type Cord | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm) |
Voltage - Output 19V | Approval Agency CE, cULus, FCC, TUV, UKCA |
Current - Output (Max) 6.31A | Standard Number 60601-1 |
Power (Watts) 120 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 53,62340 € | 7.721,77 € |
| Unit Price without VAT: | 53,62340 € |
|---|---|
| Unit Price with VAT: | 63,81185 € |

