Parametric Equivalent

SDI90B-56-TC-P6R | |
|---|---|
DigiKey Part Number | 179-SDI90B-56-TC-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SDI90B-56-TC-P6R |
Description | AC-DC, 56 VDC, 1.60A, SW, C6 DES |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56V 90 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) |
Voltage - Output 56V | Approval Agency CE, cULus, FCC, PSE, UKCA |
Current - Output (Max) 1.6A | Standard Number 62368-1 |
Power (Watts) 90 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI90B-56-UC-P6R | Bel Power Solutions | 0 | 179-SDI90B-56-UC-P6R-ND | 52,52399 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 54,22550 € | 27.329,65 € |
| Unit Price without VAT: | 54,22550 € |
|---|---|
| Unit Price with VAT: | 64,52835 € |


