48V 90 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V 90 W AC/DC External Desktop (Class I) Adapter Cord Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI90-48-U2-P6

DigiKey Part Number
SDI90-48-U2-P6-ND
Manufacturer
Manufacturer Product Number
SDI90-48-U2-P6
Description
AC/DC DESKTOP ADAPTER 48V 90W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
48V 90 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI90-48-U2-P6 Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
210mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
Voltage - Output
48V
Approval Agency
CE, cULus, FCC, GS, PSE
Current - Output (Max)
1.88A
Weight
1.1 lbs (499 g)
Power (Watts)
90 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50446,87198 €23.623,48 €
Unit Price without VAT:46,87198 €
Unit Price with VAT:55,77766 €