


SDI90-12-UC-P6 | |
|---|---|
DigiKey Part Number | 179-SDI90-12-UC-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI90-12-UC-P6 |
Description | AC/DC DESKTOP ADAPTER 12V 84W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 84 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI90-12-UC-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord | Size / Dimension 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 7A | Weight 1.1 lbs (499 g) |
Power (Watts) 84 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,35000 € | 65,35 € |
| 5 | 60,09400 € | 300,47 € |
| 24 | 55,37708 € | 1.329,05 € |
| 48 | 53,41271 € | 2.563,81 € |
| 72 | 52,29611 € | 3.765,32 € |
| 120 | 50,92300 € | 6.110,76 € |
| Unit Price without VAT: | 65,35000 € |
|---|---|
| Unit Price with VAT: | 77,76650 € |

