
SDI65G-P-T-C | |
|---|---|
DigiKey Part Number | 179-SDI65G-P-T-C-ND |
Manufacturer | |
Manufacturer Product Number | SDI65G-P-T-C |
Description | AC-DC, 5V/3A, 9V/3A, 12V/3A, 15V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector USB Micro |
Form Desktop (Class I) | Input Connector IEC 320-C6 |
Input Type Cord (Sold Separately) | Size / Dimension 3.54" L x 1.57" W x 1.06" H (90.0mm x 40.0mm x 27.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, PSE, UKCA |
Voltage - Output 5V, 9V, 12V, 15V, 20V | Standard Number 62368-1 |
Current - Output (Max) 3.25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,45000 € | 29,45 € |
| 5 | 27,08200 € | 135,41 € |
| 10 | 26,12300 € | 261,23 € |
| 35 | 24,47229 € | 856,53 € |
| 70 | 23,60443 € | 1.652,31 € |
| 105 | 23,11086 € | 2.426,64 € |
| 280 | 21,95954 € | 6.148,67 € |
| Unit Price without VAT: | 29,45000 € |
|---|---|
| Unit Price with VAT: | 35,04550 € |

