New Product
5V, 9V, 12V, 15V, 20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI65G-P-D-C

DigiKey Part Number
179-SDI65G-P-D-C-ND
Manufacturer
Manufacturer Product Number
SDI65G-P-D-C
Description
AC-DC, 5V/3A, 9V/3A, 12V/3A, 15V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
65 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
100mW
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
USB Micro
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
3.54" L x 1.57" W x 1.06" H (90.0mm x 40.0mm x 27.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, PSE, UKCA
Voltage - Output
5V, 9V, 12V, 15V, 20V
Standard Number
62368-1
Current - Output (Max)
3.25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,45000 €29,45 €
527,08200 €135,41 €
1026,12300 €261,23 €
3524,47229 €856,53 €
7023,60443 €1.652,31 €
10523,11086 €2.426,64 €
28021,95954 €6.148,67 €
Manufacturers Standard Package
Unit Price without VAT:29,45000 €
Unit Price with VAT:35,04550 €