
SDI65-24-U2-ST | |
|---|---|
DigiKey Part Number | 179-SDI65-24-U2-ST-ND |
Manufacturer | |
Manufacturer Product Number | SDI65-24-U2-ST |
Description | AC-DC, 24 VDC, 2.71 A, SW, C14 D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 150mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized Europe | Output Connector Stripped, Tinned Wire Leads |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Output 24V | Approval Agency CE, cULus, FCC, LPS, PSE, UKCA |
Current - Output (Max) 2.71A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 24,69802 € | 12.595,99 € |
| Unit Price without VAT: | 24,69802 € |
|---|---|
| Unit Price with VAT: | 29,39064 € |

