Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SDI50-48-U2-P5R | |
|---|---|
DigiKey Part Number | SDI50-48-U2-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SDI50-48-U2-P5R |
Description | AC/DC DESKTOP ADAPTER 48V 50W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48V 50 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI50-48-U2-P5R Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Output 48V | Approval Agency CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL |
Current - Output (Max) 1.05A | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Power (Watts) 50 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI50-48-U2-P5 | Bel Power Solutions | 0 | SDI50-48-U2-P5-ND | 29,90714 € | Parametric Equivalent |
| SDI65-48-U2-P5 | Bel Power Solutions | 0 | SDI65-48-U2-P5-ND | 30,74480 € | Parametric Equivalent |
| SDM65-48-U2-P5 | Bel Power Solutions | 0 | SDM65-48-U2-P5-ND | 34,09544 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 29,90714 € | 15.252,64 € |
| Unit Price without VAT: | 29,90714 € |
|---|---|
| Unit Price with VAT: | 35,58950 € |




