Parametric Equivalent



SDI24-9-UD-P6 | |
|---|---|
DigiKey Part Number | SDI24-9-UD-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI24-9-UD-P6 |
Description | AC/DC DESKTOP ADAPTER 9V 23W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V 23 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI24-9-UD-P6 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm) |
Voltage - Output 9V | Approval Agency CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL |
Current - Output (Max) 2.5A | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Power (Watts) 23 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI36-9-UD-P6 | Bel Power Solutions | 226 | 179-SDI36-9-UD-P6-ND | 23,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 12,94013 € | 6.211,26 € |
| Unit Price without VAT: | 12,94013 € |
|---|---|
| Unit Price with VAT: | 15,39875 € |





