SDI18-9-UD-P5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 13,41600 €
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: 9,14884 €

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: 9,14883 €
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: 8,86089 €
Datasheet
9V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI18-9-UD-P5

DigiKey Part Number
SDI18-9-UD-P5-ND
Manufacturer
Manufacturer Product Number
SDI18-9-UD-P5
Description
AC/DC DESKTOP ADAPTER 9V 20W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI18-9-UD-P5 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
Voltage - Output
9V
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
2.2A
Weight
0.319 lb (144.7 g)
Power (Watts)
20 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDI24-9-UD-P5Bel Power Solutions0179-SDI24-9-UD-P5-ND13,41600 €Parametric Equivalent
L6R24D-090Tri-Mag, LLC02103-L6R24D-090-ND9,14884 €Parametric Equivalent
L6R24D-090-C8Tri-Mag, LLC0L6R24D-090-C8-ND9,14883 €Parametric Equivalent
L6R30D-090-C8Tri-Mag, LLC0L6R30D-090-C8-ND8,86089 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
54013,97848 €7.548,38 €
Unit Price without VAT:13,97848 €
Unit Price with VAT:16,63439 €