


SDI18-5.9-U2-P5 | |
|---|---|
cms-digikey-product-number | SDI18-5.9-U2-P5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SDI18-5.9-U2-P5 |
cms-description | AC/DC DESKTOP ADAPTER 5.9V 18W |
cms-standard-lead-time | 27 Weeks |
cms-customer-reference | |
cms-detailed-description | 5.9V 18 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
cms-eda-cad-models | SDI18-5.9-U2-P5 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.9V | |
Current - Output (Max) | 3A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.319 lb (144.7 g) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 510 | 17,46147 € | 8.905,35 € |
| Unit Price without VAT: | 17,46147 € |
|---|---|
| Unit Price with VAT: | 20,77915 € |







