


SDI18-24-UD-P6 | |
|---|---|
DigiKey Part Number | 179-SDI18-24-UD-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI18-24-UD-P6 |
Description | AC/DC DESKTOP ADAPTER 24V 19W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 19 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI18-24-UD-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 24V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 800mA | Weight 0.319 lb (144.7 g) |
Power (Watts) 19 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,31000 € | 16,31 € |
| 5 | 14,99600 € | 74,98 € |
| 10 | 14,46400 € | 144,64 € |
| 25 | 13,78920 € | 344,73 € |
| 60 | 13,17433 € | 790,46 € |
| 120 | 12,70708 € | 1.524,85 € |
| 300 | 12,11470 € | 3.634,41 € |
| 540 | 11,74935 € | 6.344,65 € |
| Unit Price without VAT: | 16,31000 € |
|---|---|
| Unit Price with VAT: | 19,40890 € |




