12V 19 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 19 W AC/DC External Desktop (Class I) Adapter Cord Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI18-12-UC-P5R

DigiKey Part Number
179-SDI18-12-UC-P5R-ND
Manufacturer
Manufacturer Product Number
SDI18-12-UC-P5R
Description
AC/DC DESKTOP ADAPTER 12V 19W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V 19 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI18-12-UC-P5R Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
North America
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
Voltage - Output
12V
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
1.6A
Weight
0.319 lb (144.7 g)
Power (Watts)
19 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,53000 €23,53 €
521,63400 €108,17 €
1020,86700 €208,67 €
3019,70567 €591,17 €
6019,00683 €1.140,41 €
12018,33283 €2.199,94 €
27017,57430 €4.745,06 €
Manufacturers Standard Package
Unit Price without VAT:23,53000 €
Unit Price with VAT:28,00070 €