
SDI120G-19-U-P51 | |
|---|---|
DigiKey Part Number | 179-SDI120G-19-U-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI120G-19-U-P51 |
Description | AC/DC DESKTOP ADAPTER 19V 120W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 19V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI120G-19-U-P51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.20" L x 2.01" W x 1.26" H (132.0mm x 51.0mm x 32.0mm) | |
Approval Agency | CE, cULus, FCC, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,01000 € | 73,01 € |
| 5 | 67,13600 € | 335,68 € |
| 24 | 61,86708 € | 1.484,81 € |
| 48 | 59,67292 € | 2.864,30 € |
| 72 | 58,42528 € | 4.206,62 € |
| 120 | 56,89117 € | 6.826,94 € |
| Unit Price without VAT: | 73,01000 € |
|---|---|
| Unit Price with VAT: | 86,88190 € |






