


SDI120-48-UC-P51 | |
|---|---|
DigiKey Part Number | SDI120-48-UC-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI120-48-UC-P51 |
Description | AC/DC DESKTOP ADAPTER 48V 120W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 48V 120 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI120-48-UC-P51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 56,89625 € | 13.655,10 € |
| Unit Price without VAT: | 56,89625 € |
|---|---|
| Unit Price with VAT: | 67,70654 € |
















