
RQB-100Y48F | |
|---|---|
DigiKey Part Number | 179-RQB-100Y48F-ND |
Manufacturer | |
Manufacturer Product Number | RQB-100Y48F |
Description | DC-DC,14-160V INPUT, 48V/2.08A O |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.08A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RQB-100Y48F Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.5mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency cCSAus, CE |
Current - Output (Max) 2.08A | Standard Number 62368-1 |
Power (Watts) 100 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,43000 € | 110,43 € |
| 5 | 106,31200 € | 531,56 € |
| Unit Price without VAT: | 110,43000 € |
|---|---|
| Unit Price with VAT: | 131,41170 € |

