
RQB-100Y28 | |
|---|---|
DigiKey Part Number | 179-RQB-100Y28-ND |
Manufacturer | |
Manufacturer Product Number | RQB-100Y28 |
Description | DC,14-160V INPUT, 28V/3.57A |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 3.57A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RQB-100Y28 Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency cCSAus, CE |
Current - Output (Max) 3.57A | Standard Number 62368-1 |
Power (Watts) 100 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,24000 € | 191,24 € |
| 5 | 184,10200 € | 920,51 € |
| 10 | 181,10600 € | 1.811,06 € |
| Unit Price without VAT: | 191,24000 € |
|---|---|
| Unit Price with VAT: | 227,57560 € |

