Isolated Module DC DC Converter 1 Output 28V 1.071A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFT-30Y28F

DigiKey Part Number
179-RFT-30Y28F-ND
Manufacturer
Manufacturer Product Number
RFT-30Y28F
Description
DC-DC,14-160V INPUT, 28V/1.07A O
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 1.071A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output, Baseplate
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
14V
Package / Case
6-DIP Module
Voltage - Input (Max)
160V
Size / Dimension
2.00" L x 1.57" W x 0.46" H (50.8mm x 40.0mm x 11.8mm)
Voltage - Output 1
Approval Agency
cCSAus, CE, UKCA
Current - Output (Max)
1.071A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.