
RFT-30Y28C | |
|---|---|
DigiKey Part Number | 179-RFT-30Y28C-ND |
Manufacturer | |
Manufacturer Product Number | RFT-30Y28C |
Description | DC-DC,14-160V INPUT, 28V/1.07A O |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 1.071A 14V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Heat Sink |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 14V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.90" H (50.8mm x 25.4mm x 22.8mm) |
Voltage - Output 1 | Approval Agency cCSAus, CE, UKCA |
Current - Output (Max) 1.071A | Standard Number 62368-1 |

