
QMS07DH-G | |
|---|---|
DigiKey Part Number | QMS07DH-G-ND |
Manufacturer | |
Manufacturer Product Number | QMS07DH-G |
Description | DC DC CONVERTER 12V 81W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 6.75A 18V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | QMS07DH-G Models |
Category | Power (Watts) 81 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Intermediate Bus Converter | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module |
Voltage - Input (Max) 60V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 6.75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 70,67770 € | 17.810,78 € |
| Unit Price without VAT: | 70,67770 € |
|---|---|
| Unit Price with VAT: | 84,10646 € |

