Enclosed DC DC Converter 1 Output 15V 1A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYB15-Q48-S15-T

DigiKey Part Number
179-PYB15-Q48-S15-T-ND
Manufacturer
Manufacturer Product Number
PYB15-Q48-S15-T
Description
DC/DC CONVERTER 15V 15W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 1A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PYB15-Q48-S15-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15W
Applications
-
Efficiency
90%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

33In Stock
Ships from WEC