
PVB3-D5-S15-D | |
|---|---|
DigiKey Part Number | 179-PVB3-D5-S15-D-ND |
Manufacturer | |
Manufacturer Product Number | PVB3-D5-S15-D |
Description | DC DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | PVB3-D5-S15-D Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Efficiency 76% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 9V | Approval Agency EN |
Voltage - Output 1 | Standard Number 55024; 55032 Class A |
Current - Output (Max) 200mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 13,99667 € | 209,95 € |
| Unit Price without VAT: | 13,99667 € |
|---|---|
| Unit Price with VAT: | 16,65604 € |

