Image for PVB3-D24-S24-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVB3-D24-S24-D

DigiKey Part Number
179-PVB3-D24-S24-D-ND
Manufacturer
Manufacturer Product Number
PVB3-D24-S24-D
Description
DC-DC ISOLATED, 3 W, 18~36 VDC I
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PVB3-D24-S24-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
24-DIP Module, 10 Leads
Size / Dimension
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1512,30867 €184,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,30867 €
Unit Price with VAT:14,64732 €