
PVB3-D12-D5-D | |
|---|---|
DigiKey Part Number | 179-PVB3-D12-D5-D-ND |
Manufacturer | |
Manufacturer Product Number | PVB3-D12-D5-D |
Description | DC DC CONVERTER +/-5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PVB3-D12-D5-D Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency EN |
Voltage - Output 2 -5V | Standard Number 55024; 55032 Class A |
Current - Output (Max) 300mA, 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ2-D24-D5-S | Bel Power Solutions | 0 | 179-PDQ2-D24-D5-S-ND | 230,91786 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,23000 € | 15,23 € |
| 5 | 14,67000 € | 73,35 € |
| 15 | 14,29333 € | 214,40 € |
| 30 | 14,06167 € | 421,85 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 18,12370 € |

