
PTP20-12-S24 | |
|---|---|
DigiKey Part Number | 179-PTP20-12-S24-ND |
Manufacturer | |
Manufacturer Product Number | PTP20-12-S24 |
Description | DC-DC, ISOLATED, 15 W, 9~18 VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 840mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTP20-12-S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 840mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 7 kV | |
Applications | Medical | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,31000 € | 62,31 € |
| 5 | 59,99000 € | 299,95 € |
| 18 | 58,20167 € | 1.047,63 € |
| 36 | 57,25417 € | 2.061,15 € |
| 54 | 56,70648 € | 3.062,15 € |
| 108 | 55,78167 € | 6.024,42 € |
| Unit Price without VAT: | 62,31000 € |
|---|---|
| Unit Price with VAT: | 74,14890 € |

