
PTP15-48-S5 | |
|---|---|
DigiKey Part Number | 179-PTP15-48-S5-ND |
Manufacturer | |
Manufacturer Product Number | PTP15-48-S5 |
Description | DC-DC, ISOLATED, 15 W, 36~75 VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTP15-48-S5 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 5.6 kV |
Series | Applications Medical |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Min) 36V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 75V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 60601-1 |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,14000 € | 56,14 € |
| 5 | 54,05400 € | 270,27 € |
| 18 | 52,44222 € | 943,96 € |
| 36 | 51,58889 € | 1.857,20 € |
| 54 | 51,09537 € | 2.759,15 € |
| 108 | 50,26194 € | 5.428,29 € |
| Unit Price without VAT: | 56,14000 € |
|---|---|
| Unit Price with VAT: | 66,80660 € |

