Isolated Module DC DC Converter 1 Output 24V 625mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTP15-48-S24

DigiKey Part Number
179-PTP15-48-S24-ND
Manufacturer
Manufacturer Product Number
PTP15-48-S24
Description
DC-DC, ISOLATED, 15 W, 36~75 VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 625mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTP15-48-S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA
Power (Watts)
15 W
Voltage - Isolation
5.6 kV
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
60601-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
154,86000 €54,86 €
552,81600 €264,08 €
1851,24167 €922,35 €
3650,40778 €1.814,68 €
5449,92537 €2.695,97 €
10849,11120 €5.304,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,86000 €
Unit Price with VAT:65,28340 €