
PTP15-12-S5 | |
|---|---|
DigiKey Part Number | 179-PTP15-12-S5-ND |
Manufacturer | |
Manufacturer Product Number | PTP15-12-S5 |
Description | DC-DC, ISOLATED, 15 W, 9~18 VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTP15-12-S5 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 5.6 kV |
Series | Applications Medical |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 18V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 60601-1 |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,90000 € | 50,90 € |
| 5 | 49,00400 € | 245,02 € |
| 18 | 47,54222 € | 855,76 € |
| 36 | 46,76861 € | 1.683,67 € |
| 54 | 46,32167 € | 2.501,37 € |
| 108 | 45,56630 € | 4.921,16 € |
| Unit Price without VAT: | 50,90000 € |
|---|---|
| Unit Price with VAT: | 60,57100 € |

