Isolated Module DC DC Converter 1 Output 5V 3A 20V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTK15-Q48-S5

DigiKey Part Number
179-PTK15-Q48-S5-ND
Manufacturer
Manufacturer Product Number
PTK15-Q48-S5
Description
DC DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 20V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
20V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-20°C ~ 71°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 7 Leads
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.