
PST75W-36-S48BN | |
|---|---|
DigiKey Part Number | 179-PST75W-36-S48BN-ND |
Manufacturer | |
Manufacturer Product Number | PST75W-36-S48BN |
Description | DC-DC ISOLATED, 50W, 9.5~75 VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 1.56A 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.56A |
Manufacturer Bel Power Solutions | Power (Watts) 75W |
Series | Voltage - Isolation 4.2 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 90% |
Type Enclosed | Operating Temperature -40°C ~ 105°C (With Derating) |
Voltage - Input (Min) 9.5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 4.60" L x 2.49" W x 1.46" H (116.8mm x 63.4mm x 37.0mm) |
Number of Outputs 1 | Approval Agency CE, UKCA |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 200,20120 € | 5.005,03 € |
| Unit Price without VAT: | 200,20120 € |
|---|---|
| Unit Price with VAT: | 238,23943 € |

