
PST75W-36-S12BN | |
|---|---|
DigiKey Part Number | 179-PST75W-36-S12BN-ND |
Manufacturer | |
Manufacturer Product Number | PST75W-36-S12BN |
Description | DC-DC ISOLATED, 50W, 9.5~75 VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 6.25A 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6.25A |
Manufacturer Bel Power Solutions | Power (Watts) 75W |
Series | Voltage - Isolation 4.2 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 90% |
Type Enclosed | Operating Temperature -40°C ~ 105°C (With Derating) |
Voltage - Input (Min) 9.5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 4.60" L x 2.49" W x 1.46" H (116.8mm x 63.4mm x 37.0mm) |
Number of Outputs 1 | Approval Agency CE, UKCA |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 204,25840 € | 5.106,46 € |
| Unit Price without VAT: | 204,25840 € |
|---|---|
| Unit Price with VAT: | 243,06750 € |

