
PSS2414-2G | |
|---|---|
DigiKey Part Number | PSS2414-2G-ND |
Manufacturer | |
Manufacturer Product Number | PSS2414-2G |
Description | DC/DC CONVERTER 24V 336W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 14A 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSS2414-2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 29V | |
Voltage - Input (Max) | 60V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 14A | |
Power (Watts) | 336W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 94.5% | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.73" L x 4.37" W x 2.36" H (171.0mm x 111.0mm x 60.0mm) | |
Approval Agency | cCSAus, CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 822,48250 € | 16.449,65 € |
| Unit Price without VAT: | 822,48250 € |
|---|---|
| Unit Price with VAT: | 978,75418 € |

