
PSR52-7 | |
|---|---|
DigiKey Part Number | PSR52-7-ND |
Manufacturer | |
Manufacturer Product Number | PSR52-7 |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 8V - 80V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSR52-7 Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off |
Packaging Bag | Operating Temperature -25°C ~ 71°C |
Part Status Active | Efficiency 74% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 8V | Size / Dimension 2.76" L x 1.98" W x 0.99" H (70.2mm x 50.2mm x 25.2mm) |
Voltage - Input (Max) 80V | Approval Agency cCSAus, CE |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 549,71533 € | 16.491,46 € |
| Unit Price without VAT: | 549,71533 € |
|---|---|
| Unit Price with VAT: | 654,16124 € |

