
PSR362-9G | |
|---|---|
DigiKey Part Number | PSR362-9G-ND |
Manufacturer | |
Manufacturer Product Number | PSR362-9G |
Description | DC DC CONVERTER 36V |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 36V 2A 42V - 80V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSR362-9G Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, SCP, UVLO |
Packaging Bulk | Operating Temperature -40°C ~ 71°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module, Conformal Coated | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 42V | Size / Dimension 2.76" L x 1.98" W x 0.99" H (70.2mm x 50.2mm x 25.2mm) |
Voltage - Input (Max) 80V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 320,66733 € | 9.620,02 € |
| Unit Price without VAT: | 320,66733 € |
|---|---|
| Unit Price with VAT: | 381,59412 € |

