
PSR122.5-9 | |
|---|---|
DigiKey Part Number | PSR122.5-9-ND |
Manufacturer | |
Manufacturer Product Number | PSR122.5-9 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 12V 2.5A 15V - 80V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSR122.5-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 80V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial), Railway | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.76" L x 1.98" W x 0.99" H (70.2mm x 50.2mm x 25.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 527,83900 € | 21.113,56 € |
| Unit Price without VAT: | 527,83900 € |
|---|---|
| Unit Price with VAT: | 628,12841 € |

