
PSL248-7RCK | |
|---|---|
DigiKey Part Number | PSL248-7RCK-ND |
Manufacturer | |
Manufacturer Product Number | PSL248-7RCK |
Description | DC/DC CONVERTER 24V 192W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 8A 80V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSL248-7RCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 29V | |
Voltage - Input (Max) | 80V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 192W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 95% | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.60" L x 4.20" W x 1.50" H (167.6mm x 106.7mm x 38.1mm) | |
Approval Agency | cCSAus, CE | |
Standard Number | 60950-1 | |
Base Product Number |

