Image for PSK4812-9EG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK4812-9EG

DigiKey Part Number
PSK4812-9EG-ND
Manufacturer
Manufacturer Product Number
PSK4812-9EG
Description
DC/DC CONVERTER 48V 576W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 1 Output 48V 12A 144V Input
Datasheet
 Datasheet
EDA/CAD Models
PSK4812-9EG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12A
Manufacturer
Bel Power Solutions
Power (Watts)
576W
Series
Applications
ITE (Commercial), Railway
Packaging
Bulk
Efficiency
97%
Part Status
Active
Operating Temperature
-40°C ~ 71°C
Type
Enclosed, Conformal Coated
Mounting Type
Chassis Mount
Voltage - Input (Min)
58V
Size / Dimension
6.73" L x 4.37" W x 3.15" H (171.0mm x 111.0mm x 80.0mm)
Voltage - Input (Max)
144V
Approval Agency
cCSAus, CE
Number of Outputs
1
Base Product Number
Voltage - Output 1
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20850,75000 €17.015,00 €
Unit Price without VAT:850,75000 €
Unit Price with VAT:1.012,39250 €