
PSK1220-9EG | |
|---|---|
DigiKey Part Number | PSK1220-9EG-ND |
Manufacturer | |
Manufacturer Product Number | PSK1220-9EG |
Description | DC/DC CONVERTER 12V 240W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 12V 20A 80V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK1220-9EG Models |
Category | Current - Output (Max) 20A |
Manufacturer Bel Power Solutions | Power (Watts) 240W |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Voltage - Input (Min) 15V | Size / Dimension 6.73" L x 4.37" W x 3.15" H (171.0mm x 111.0mm x 80.0mm) |
Voltage - Input (Max) 80V | Approval Agency cCSAus, CE |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 812,25600 € | 16.245,12 € |
| Unit Price without VAT: | 812,25600 € |
|---|---|
| Unit Price with VAT: | 966,58464 € |

