Enclosed AC DC Converters 1 Output 9V 660mA 85 ~ 264 VAC, 100 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-S6C-9

DigiKey Part Number
179-PSK-S6C-9-ND
Manufacturer
Manufacturer Product Number
PSK-S6C-9
Description
AC/DC CONVERTER 9V 5.9W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 660mA 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-S6C-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-40°C ~ 70°C (With Derating)
Series
Efficiency
74%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
2.00" L x 1.00" W x 0.60" H (50.8mm x 25.4mm x 15.4mm)
Number of Outputs
1
Approval Agency
CB Scheme, EN, IEC, UL
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1
Voltage - Output 1
9V
Line Regulation
±0.5%
Current - Output (Max)
660mA
Load Regulation
±1%
Power (Watts)
5.9 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 87 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

87In Stock
Ships from WEC