PSK-S60B-48 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 46,84385 €
Datasheet
Enclosed AC DC Converters 1 Output 48V 1.25A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 1.25A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Selecting a Power Supply for Harsh Environments

PSK-S60B-48

DigiKey Part Number
179-PSK-S60B-48-ND
Manufacturer
Manufacturer Product Number
PSK-S60B-48
Description
AC/DC CONVERTER 48V 60W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 1.25A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-S60B-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-30°C ~ 70°C (With Derating)
Series
Efficiency
90%
Packaging
Box
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
6-DIP Module
Type
Enclosed
Size / Dimension
2.14" L x 2.14" W x 1.41" H (54.3mm x 54.3mm x 35.8mm)
Number of Outputs
1
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 62368-1
Voltage - Output 1
48V
Line Regulation
±1%
Current - Output (Max)
1.25A
Load Regulation
±1%
Power (Watts)
60 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSK-S60B-48-PBBel Power Solutions0179-PSK-S60B-48-PB-ND46,84385 €Parametric Equivalent
Obsolete
Marketplace Stock: 15 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15In Stock
Ships from WEC