
PSK-S3-15-T | |
|---|---|
DigiKey Part Number | PSK-S3-15-T-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S3-15-T |
Description | AC/DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S3-15-T Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 77% |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 1.06" H (76.0mm x 31.5mm x 26.8mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Output 1 15V | Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 |
Current - Output 1 200 mA | Base Product Number |
Power (Watts) |

