



PSK-S25B-15 | |
|---|---|
DigiKey Part Number | 179-PSK-S25B-15-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S25B-15 |
Description | AC/DC CONVERTER 15V 25W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.67A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S25B-15 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Efficiency 85% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.09" L x 1.19" W x 0.98" H (53.1mm x 30.3mm x 24.8mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, IEC, SIQ, TUV, UL |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±1% |
Current - Output (Max) 1.67A | Load Regulation ±1% |
Power (Watts) 25 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,55000 € | 31,55 € |
| 5 | 30,04400 € | 150,22 € |
| 10 | 29,42000 € | 294,20 € |
| 25 | 28,61480 € | 715,37 € |
| 80 | 27,62425 € | 2.209,94 € |
| 160 | 27,05038 € | 4.328,06 € |
| 320 | 26,48825 € | 8.476,24 € |
| Unit Price without VAT: | 31,55000 € |
|---|---|
| Unit Price with VAT: | 37,54450 € |

