PSK-S25B-12-PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSK-S25B-12-PB
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-S25B-12-PB

DigiKey Part Number
179-PSK-S25B-12-PB-ND
Manufacturer
Manufacturer Product Number
PSK-S25B-12-PB
Description
AC/DC CONVERTER 12V 25W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 2.1A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-S25B-12-PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.1A
Power (Watts)
25 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.09" L x 1.19" W x 0.98" H (53.1mm x 30.3mm x 24.8mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,12000 €34,12 €
532,49200 €162,46 €
1031,81800 €318,18 €
2530,94720 €773,68 €
8029,87575 €2.390,06 €
16029,25488 €4.680,78 €
Manufacturers Standard Package
Unit Price without VAT:34,12000 €
Unit Price with VAT:40,60280 €

Other Suppliers on DigiKey

17In Stock
Ships from WEC