Enclosed AC DC Converters 1 Output 5V 2.7A 85 ~ 264 VAC, 100 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 2.7A 85 ~ 264 VAC, 100 ~ 370 VDC Input
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-S15C-5

DigiKey Part Number
179-PSK-S15C-5-ND
Manufacturer
Manufacturer Product Number
PSK-S15C-5
Description
AC/DC CONVERTER 5V 14W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 2.7A 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-S15C-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-40°C ~ 70°C (With Derating)
Series
Efficiency
76%
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
2.12" L x 1.13" W x 0.93" H (53.8mm x 28.8mm x 23.5mm)
Number of Outputs
1
Approval Agency
CB Scheme, EN, IEC, UL
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1
Voltage - Output 1
5V
Line Regulation
±0.5%
Current - Output (Max)
2.7A
Load Regulation
±1%
Power (Watts)
14 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 30 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

30In Stock
Ships from WEC