




PSK-S12B-24 | |
|---|---|
DigiKey Part Number | 179-PSK-S12B-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S12B-24 |
Description | AC/DC CONVERTER 24V 12W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S12B-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.60" L x 1.10" W x 0.77" H (40.6mm x 27.9mm x 19.6mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,72000 € | 16,72 € |
| 5 | 15,92800 € | 79,64 € |
| 10 | 15,59700 € | 155,97 € |
| 34 | 15,02912 € | 510,99 € |
| 68 | 14,71676 € | 1.000,74 € |
| 102 | 14,53706 € | 1.482,78 € |
| 272 | 14,11162 € | 3.838,36 € |
| 510 | 13,84539 € | 7.061,15 € |
| Unit Price without VAT: | 16,72000 € |
|---|---|
| Unit Price with VAT: | 19,89680 € |

