
PSK-90D-12 | |
|---|---|
DigiKey Part Number | 179-PSK-90D-12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-90D-12 |
Description | AC/DC CONVERTER 12V 80W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 6.7A 80 ~ 305 VAC, 110 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-90D-12 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Adjustable Output |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 92% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Voltage - Input 80 ~ 305 VAC, 110 ~ 430 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 6.7A | Line Regulation ±0.5% |
Power (Watts) 80 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 30,18533 € | 452,78 € |
| Unit Price without VAT: | 30,18533 € |
|---|---|
| Unit Price with VAT: | 35,92054 € |






