
PSK-6G-3 | |
|---|---|
DigiKey Part Number | 179-PSK-6G-3-ND |
Manufacturer | |
Manufacturer Product Number | PSK-6G-3 |
Description | AC-DC, 6 W, 3 VDC, SINGLE OUTPUT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-6G-3 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 75% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 3.3V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 1.5A | Line Regulation ±1% |
Power (Watts) 6 W | Load Regulation ±6% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 8,20782 € | 1.805,72 € |
| Unit Price without VAT: | 8,20782 € |
|---|---|
| Unit Price with VAT: | 9,76731 € |

